CD43NP-1R0MC
image shown is a representation only
Description:
CD43NP 1,0uH 2700mA 20% WWT
Supplier:
SUMIDA
Matchcode:
INDC1,0U20%
Rutronik No.:
IND14793
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
- Inductance
- 1 µH
- Mounting
- SMD
- Current rated
- 2700 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.0487 Ohm
- Test frequency
- 7.96 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 4.8 mm
- Width
- 4.3 mm
- Height
- 3.5 mm
- T(A)min
- -40 °C
- Series
- CD43
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.