CD4018MBDS-2R2MC
Description:
CD4018MBDS 2,2uH 3400mA 20% WWT
Supplier:
SUMIDA
Matchcode:
INDC2,2U20%
Rutronik No.:
IND21112
Unit Pack:
1500
MOQ:
30000
Packaging:
REEL
- Inductance
- 2.2 µH
- Mounting
- SMD
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 3400 mA
- R(DC)typ.
- 0.051 Ohm
- R(DC)max.
- 0.061 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 4 mm
- Width
- 4 mm
- Height
- 1.8 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.