CD105T125NP-331KC


Description:
CD105T 330uH 0,67A 10%
Supplier:
SUMIDA
Matchcode:
INDC330U10%
Rutronik No.:
IND22183
Unit Pack:
500
MOQ:
3000
Packaging:
REEL
- Inductance
- 330 µH
- Mounting
- SMD
- Current rated
- 670 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 580 mA
- R(DC)max.
- 1.15 Ohm
- Enclosure type
- UNSHIELDED
- Length
- 9 mm
- Width
- 9.4 mm
- Height
- 5.8 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Vietnam
- Supplier Lead time
- 33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.