CAS16D15-232


image shown is a representation only
Description:
CAS16D15 LF-ANTENNA 2,36mH
Supplier:
SUMIDA
Matchcode:
INDCAS-ANTENNA
Rutronik No.:
IND22523
Unit Pack:
1
MOQ:
1
package:
CAS16D15
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 2360 µH
- Mounting
- SMD
- DCR
- 34 Ohm
- Automotive
- NO
- Package
- CAS16D15
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.