C2DEPIH10D98NP-150MC
Description:
C2DEPIH10 15uH 3,8A 20% WWT
Supplier:
SUMIDA
Matchcode:
INDC15U20%
Rutronik No.:
IND19591
Unit Pack:
250
MOQ:
1500
Packaging:
REEL
- Inductance
- 15 µH
- Mounting
- SMD
- Current rated
- 3800 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 4000 mA
- R(DC)typ.
- 0.023 Ohm
- R(DC)max.
- 0.0287 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 10.7 mm
- Width
- 10.4 mm
- Height
- 10.3 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.