B29-K034-A001
![SUMIDA SUMIDA](https://www.rutronik24.com/images/logos/sumida_medium.png)
![SUMIDA B29-K034-A001](https://www.rutronik24.com/pim/direct/sumida/medium/sumida-b29-k034-a001.jpg)
image shown is a representation only
Description:
29P PANTA FIX Jumper length=34mm
Supplier:
SUMIDA
Matchcode:
B29K034A001
Rutronik No.:
CABASS9984
Unit Pack:
1
MOQ:
10000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Family
- FIX JUMPER
- Brand
- PANTA
- Contact pitch
- 1.27 mm
- No.of wires
- 29
- Cable length
- 034 mm
- Current rating
- 1.50 A
- Voltage rating
- 200 V
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444993900
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.