AS374-345
Description:
AS374 345uH 30R 5%
Supplier:
SUMIDA
Matchcode:
INDRLF-ANTENNA
Rutronik No.:
IND21542
Unit Pack:
1200
MOQ:
1200
Packaging:
TRAY
- Inductance
- 345 µH
- Mounting
- THT
- DCR
- 30 Ohm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.