575 09 079 00
Description:
575 09 5mH +-5% EF16/4,7
Supplier:
SUMIDA
Matchcode:
INDS5000U
Rutronik No.:
IND17381
Unit Pack:
864
MOQ:
1728
Packaging:
TRAY
- Inductance
- 5000 µH
- Mounting
- THT
- Tolerance
- 5 %
- Technology
- WIREWOUND
- Length
- 17 mm
- Width
- 13 mm
- Height
- 17.8 mm
- T(A)min
- 10 °C
- T(A)max
- 115 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Romania
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.