575 06 046 00
Description:
575 06 EF25/11 28uH +-8%
Supplier:
SUMIDA
Matchcode:
INDS28U
Rutronik No.:
IND8378
Unit Pack:
288
MOQ:
288
Packaging:
TRAY
- Inductance
- 28 µH
- Mounting
- THT
- Tolerance
- 8 %
- Technology
- WIREWOUND
- Design
- VERTICAL
- Enclosure type
- OPEN
- Length
- 26.5 mm
- Width
- 23.5 mm
- Height
- 31 mm
- T(A)min
- 10 °C
- T(A)max
- 115 °C
- SFR
- 0.07 MHz
- Series
- 575 06
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.