573 41 060 00


Description:
573 41 OBSOLETE LTB: 30Sept21
Supplier:
SUMIDA
Matchcode:
INDK2X6800U
Rutronik No.:
IND5692
Unit Pack:
490
MOQ:
2940
Packaging:
TRAY
- Inductance
- 6800X2 µH
- Mounting
- THT
- Current I
- 1500 mA
- DCR
- 0.2 Ohm
- Enclosure type
- HOUSING
- Tolerance
- 30 %
- Technology
- WIREWOUND
- Pitch
- 12.5 mm
- Length
- 23.5 mm
- Width
- 16 mm
- Height
- 25.5 mm
- Design
- VERTICAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Series
- 573 41
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Romania
- ABC-Code
- A
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.