573 40 270 00
Description:
573 OBSOLETE LTB: 30Sept21
Supplier:
SUMIDA
Matchcode:
INDK2X27000U
Rutronik No.:
IND5566
Unit Pack:
588
MOQ:
588
Packaging:
TRAY
- Inductance
- 27000X2 µH
- Mounting
- THT
- Current I
- 800 mA
- DCR
- 1.3 Ohm
- Enclosure type
- HOUSING
- Technology
- WIREWOUND
- Pitch
- 20 mm
- Length
- 23 mm
- Width
- 22.5 mm
- Height
- 13.5 mm
- Design
- HORIZONTAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Series
- 573 40
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Romania
- ABC-Code
- A
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.