5516 150 44 51
![SUMIDA SUMIDA](https://www.rutronik24.com/images/logos/sumida_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
5516 15nH 420mA 2% LTT
Supplier:
SUMIDA
Matchcode:
INDC0,015U0603
Rutronik No.:
IND18764
Unit Pack:
4000
MOQ:
8000
Packaging:
REEL
- Inductance
- 0,015 µH
- Mounting
- SMD
- Design size
- 0603 Inch
- Tolerance
- 2 %
- Technology
- LASERTRIMM
- Current sat.
- 420 mA
- R(DC)max.
- 400 Ohm
- Test frequency
- 100 MHz
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- SFR
- 4500 MHz
- Quality
- 40
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.