5516 101 44 51
Description:
5516 100nH 160mA 2% LTT
Supplier:
SUMIDA
Matchcode:
INDC0,1U0603
Rutronik No.:
IND18658
Unit Pack:
4000
MOQ:
8000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0,1 µH
- Mounting
- SMD
- Design size
- 0603 Inch
- Current rated
- 160 mA
- Tolerance
- 2 %
- Technology
- LASERTRIMM
- R(DC)max.
- 1,8 Ohm
- Test frequency
- 100 MHz
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- Length
- 1,6 mm
- Width
- 0,8 mm
- Height
- 0,8 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Series
- 5516
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.