5516 027 94 51
![SUMIDA SUMIDA](https://www.rutronik24.com/images/logos/sumida_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
5516 2,7nH 1,4A 0,3nH LTT
Supplier:
SUMIDA
Matchcode:
INDC0,0027U0603
Rutronik No.:
IND19655
Unit Pack:
4000
MOQ:
8000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0,0027 µH
- Mounting
- SMD
- Design size
- 0603 Inch
- Current rated
- 1400 mA
- Tolerance
- 0,3nH %
- Technology
- LASERTRIMM
- R(DC)max.
- 0,04 Ohm
- Test frequency
- 100 MHz
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- SFR
- 10000 MHz
- Quality
- 14
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.