5503 681 34 00


Description:
5503 680nH 270mA 5% WWT
Supplier:
SUMIDA
Matchcode:
INDC0,68U1206
Rutronik No.:
IND13811
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0.68 µH
- Mounting
- SMD
- Design size
- 1206 Inch
- Current rated
- 270 mA
- Tolerance
- 5 %
- Technology
- WIREWOUND
- R(DC)max.
- 1.5 Ohm
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 540 MHz
- Quality
- 30
- Series
- 5503
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.