5503 153 22 00
Description:
5503 15uH 160mA 10% WWT
Supplier:
SUMIDA
Matchcode:
INDC15U1206
Rutronik No.:
IND17979
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 15 µH
- Mounting
- SMD
- Design size
- 1206 Inch
- Current rated
- 160 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 8.2 Ohm
- Test frequency
- 2.5 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- SFR
- 100 MHz
- Quality
- 16
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Germany
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.