5503 122 22 00
![SUMIDA SUMIDA](https://www.rutronik24.com/images/logos/sumida_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
5503 1,2uH 220mA 10% WWT
Supplier:
SUMIDA
Matchcode:
INDC1,2U1206
Rutronik No.:
IND18497
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 1,2 µH
- Mounting
- SMD
- Design size
- 1206 Inch
- Current rated
- 220 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 3,2 Ohm
- Test frequency
- 100 MHz
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- Length
- 3,2 mm
- Height
- 1,6 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 430 MHz
- Quality
- 30
- Series
- 5503
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.