5501 682 24 00


Description:
5501 6,8uH 180mA 10% WWT
Supplier:
SUMIDA
Matchcode:
INDC6,8U01008
Rutronik No.:
IND13130
Unit Pack:
1700
MOQ:
3400
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 6.8 µH
- Mounting
- SMD
- Design size
- 1008 Inch
- Current rated
- 180 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)typ.
- 3.7 Ohm
- Test frequency
- 100 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 100 MHz
- Quality
- 20
- Series
- 5501
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.