5408 271 34 00
![SUMIDA SUMIDA](https://www.rutronik24.com/images/logos/sumida_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
5408 270nH 180mA 5% WWT
Supplier:
SUMIDA
Matchcode:
INDC0,27U0805
Rutronik No.:
IND18593
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0,27 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current rated
- 180 mA
- Tolerance
- 5 %
- R(DC)max.
- 1 Ohm
- Test frequency
- 870 MHz
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- Length
- 2,2 mm
- Width
- 1,4 mm
- Height
- 1,42 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Quality
- 35
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.