5406 221 34 00
![SUMIDA SUMIDA](https://www.rutronik24.com/images/logos/sumida_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
5406 220nH 120mA 5% WWT
Supplier:
SUMIDA
Matchcode:
INDC0,22U0603
Rutronik No.:
IND16732
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0,22 µH
- Mounting
- SMD
- Design size
- 0603 Inch
- Current rated
- 120 mA
- Tolerance
- 5 %
- Technology
- WIREWOUND
- R(DC)max.
- 1,9 Ohm
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 1050 MHz
- Series
- 5406
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.