5403 220 34 00


Description:
5403 22uH 1A 5%
Supplier:
SUMIDA
Matchcode:
INDC22U5%
Rutronik No.:
IND21361
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 22 µH
- Mounting
- SMD
- Design size
- 1206 Inch
- Current rated
- 1000 mA
- Tolerance
- 5 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.1 Ohm
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- Length
- 3.4 mm
- Width
- 1.42 mm
- Height
- 1.73 mm
- Quality
- 35
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.