503 20 680 30


Description:
503 OBSOLETE LTB: 30Sept21
Supplier:
SUMIDA
Matchcode:
INDK2X68000U
Rutronik No.:
IND17044
Unit Pack:
280
MOQ:
2800
Packaging:
REEL
- Inductance
- 68000X2 µH
- Mounting
- THT
- DCR
- 4 Ohm
- Enclosure type
- HOUSING
- Tolerance
- +50/-30 %
- Technology
- WIREWOUND
- Length
- 14 mm
- Width
- 12.5 mm
- Height
- 8 mm
- T(A)min
- 10 °C
- T(A)max
- 115 °C
- Design
- VERTICAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- 503 20
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Romania
- ABC-Code
- B
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.