503 10 912 00 (Suqian)


image shown is a representation only
Description:
503 10 TRANSF 1/1.33 1,5mH
Supplier:
SUMIDA
Matchcode:
FETR5.84
Rutronik No.:
FETRA1450
Unit Pack:
485
MOQ:
485
Packaging:
REEL
- Mounting
- SMD
- Design
- R5,84
- Weight
- 10.5 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.