503 05 501 20
Description:
503 05 50uH 500mA -40+125°C
Supplier:
SUMIDA
Matchcode:
INDK2X50U
Rutronik No.:
IND8818
Unit Pack:
1500
MOQ:
21000
Packaging:
REEL
- Inductance
- 50X2 µH
- Mounting
- SMD
- Current I
- 500 mA
- DCR
- 0.25 Ohm
- Enclosure type
- HOUSING
- Technology
- WIREWOUND
- Length
- 7.3 mm
- Width
- 5.45 mm
- Height
- 5.3 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Design
- HORIZONTAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.