503 00 242 00


image shown is a representation only
Description:
503 00 SMD BALUN HF TRANSF
Supplier:
SUMIDA
Matchcode:
FEVARIOUS
Rutronik No.:
FETRA1699
Unit Pack:
1600
MOQ:
1600
Packaging:
REEL
- Mounting
- SMD
- Type
- SIGNAL
- Turns ratio
- 1:5
- Length
- 7,6 mm
- Height
- 2,5 mm
- Width
- 5,7 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- Romania
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.