325 55 909 00


image shown is a representation only
Description:
EF12 9PIN COIL-FORMER
Supplier:
SUMIDA
Matchcode:
FESPK-EF12,6
Rutronik No.:
FE1519
Unit Pack:
960
MOQ:
960
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- THT
- Design
- HORIZONTAL
- Recom.core type
- EF12,6
- Sections
- 2
- Pitch
- 2.54 mm
- Material
- ULTRAMID
- Length
- 15.5 mm
- Width
- 13.5 mm
- Height
- 10 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85049017000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.