177CDMCCDS-1R0MC
Description:
177CDMCCDS 1,0uH 60,8A 20%
Supplier:
SUMIDA
Matchcode:
INDC1,0U20%
Rutronik No.:
IND17606
Unit Pack:
600
MOQ:
1000
package:
CDMCC
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 1 µH
- Mounting
- SMD
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 60800 mA
- R(DC)typ.
- 0.0012 Ohm
- R(DC)max.
- 0.00138 Ohm
- Test frequency
- 0.1 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 17.15 mm
- Width
- 17.15 mm
- Height
- 7 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Weight
- 11.5 g
- Series
- CDMCC
- Automotive
- NO
- Package
- CDMCC
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.