14331-T013B


Description:
14331 HFTRANSF 8:1:0,5 THT 1500uH
Supplier:
SUMIDA
Matchcode:
FETRA-14331
Rutronik No.:
FETRA2125
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Mounting
- THT
- Power
- 1.3 VA
- Design
- PQ2621
- Turns ratio
- 8:1:0,5
- Bobbin
- RM6B
- Second.voltage
- 1.3 V
- Topology
- FLYBACK
- Length
- 28 mm
- T(A)min
- -40 °C
- Height
- 23 mm
- Width
- 38 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- Japan
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.