0624CDMCCDS-2R2MC


image shown is a representation only
Description:
0624CDMCC 2,2uH 7A 20%
Supplier:
SUMIDA
Matchcode:
INDC2,2U20%
Rutronik No.:
IND16716
Unit Pack:
1500
MOQ:
6000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 2.2 µH
- Mounting
- SMD
- Current rated
- 7000 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 12800 mA
- R(DC)typ.
- 0.023 Ohm
- R(DC)max.
- 0.028 Ohm
- Test frequency
- 0.1 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 7 mm
- Width
- 6.6 mm
- Height
- 2.2 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Series
- 0624CDMCD
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.