0420CDMCCDS-R22MC


image shown is a representation only
Description:
0420CDMCC 0,22uH 12A 20%
Supplier:
SUMIDA
Matchcode:
INDC0,22U20%
Rutronik No.:
IND16565
Unit Pack:
3000
MOQ:
6000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0,22 µH
- Mounting
- SMD
- Current rated
- 12000 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 18000 mA
- R(DC)typ.
- 0,006 Ohm
- R(DC)max.
- 0,0066 Ohm
- Test frequency
- 0,1 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 4,4 mm
- Width
- 4,2 mm
- Height
- 1,8 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Series
- 0420CDMCC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.