0415CDMCCDS-1R0MC
Description:
0415CDMCCDS 1,0uH 8A 20%
Supplier:
SUMIDA
Matchcode:
INDC1,0U20%
Rutronik No.:
IND17604
Unit Pack:
3000
MOQ:
6000
package:
CDMCC
Packaging:
REEL
- Inductance
- 1 µH
- Mounting
- SMD
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 8000 mA
- R(DC)typ.
- 0.023 Ohm
- R(DC)max.
- 0.0276 Ohm
- Test frequency
- 0.1 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 4.4 mm
- Width
- 4.2 mm
- Height
- 1.5 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Weight
- 0.146 g
- Series
- CDMCC
- Automotive
- NO
- Package
- CDMCC
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.