YPY1111C-0005-TR


Description:
CHIPLED 1608 YELLOW GREEN >4MCD
Supplier:
STANLEY Electric
Matchcode:
YPY1111C-0005-TR
Rutronik No.:
LEDATV1917
Unit Pack:
4000
MOQ:
4000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- GREEN
- Current I(F)
- 5 mA
- LxW
- 1,6x0,8 mm
- Height
- 0.7 mm
- Viewing angle
- 146 °
- Lum.inten.min.
- 4 mcd
- Lum.inten.max.
- 25 mcd
- Wavelength min.
- 566 nm
- Wavelength max.
- 578 nm
- Forw.volt.min.
- 1.95 V
- Forw.volt.max.
- 2.4 V
- Package
- CHIPLED
- Automotive
- AECQ101-D
- Surface colour
- CLEAR
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.