VJDR1116P-4CZ1C-G-TR


image shown is a representation only
Description:
TOPLED RED 1608 820MCD
Supplier:
STANLEY Electric
Matchcode:
VJDR1116P-4CZ1C-G-TR
Rutronik No.:
LED25571
Unit Pack:
4000
MOQ:
3000
package:
PLCC-2
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Current I(F)
- 20 mA
- Height
- 0,7 mm
- Viewing angle
- 35 °
- Lum.inten.min.
- 820 mcd
- Wavelength min.
- 632 nm
- Wavelength max.
- 638 nm
- Forw.volt.typ.
- 1,9 V
- Package
- PLCC-2
- Automotive
- AEC-Q(101)
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Japan
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.