VFHY1111C-3BX2D-TR
![STANLEY STANLEY](https://www.rutronik24.com/images/logos/stanley_medium.png)
![STANLEY VFHY1111C-3BX2D-TR](https://www.rutronik24.com/pim/direct/stanley/medium/stanley-vfhy1111c-3bx2d-tr.jpg)
image shown is a representation only
Description:
CHIPLED YELLOW 1608 56MCD AECQ
Supplier:
STANLEY Electric
Matchcode:
VFHY1111C-3BX2D-TR
Rutronik No.:
LED25626
Unit Pack:
4000
MOQ:
4000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- YELLOW
- Current I(F)
- 20 mA
- LxW
- 1,6x0,8 mm
- Height
- 0,7 mm
- Viewing angle
- 140 °
- Lum.inten.min.
- 56 mcd
- Wavelength min.
- 590 nm
- Wavelength max.
- 592 nm
- Forw.volt.typ.
- 1,9 V
- Package
- PLCC-2
- Automotive
- AECQ101-D
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.