VCKW1151CDS-TR


image shown is a representation only
Description:
CHIPLED WHITE 1608 390CD AECQ
Supplier:
STANLEY Electric
Matchcode:
VCKW1151CDS-TR
Rutronik No.:
LED26073
Unit Pack:
4000
MOQ:
4000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 20 mA
- LxW
- 1,6x0,8 mm
- Height
- 0.7 mm
- Viewing angle
- 160 °
- Lum.inten.min.
- 270 mcd
- Forw.volt.typ.
- 2.6 V
- Package
- CHIPLED
- Automotive
- AECQ101-D
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Japan
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.