VCEW1158LDS C3 42


image shown is a representation only
Description:
TOPLED WHITE 150MCD 120°
Supplier:
STANLEY Electric
Matchcode:
VCEW1158LDS C3 42
Rutronik No.:
LED25482
Unit Pack:
3000
MOQ:
12000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 10 mA
- LxW
- 2,0x1,4 mm
- Height
- 1.9 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 150 mcd
- Forw.volt.typ.
- 2.7 V
- Package
- PLCC-2
- Automotive
- AECQ101-D
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.