NDU1104ESE-405-TR


image shown is a representation only
Description:
UV-LED 405NM 1500mW 500mA MIDDL
Supplier:
STANLEY Electric
Matchcode:
NDU1104ESE-405-TR
Rutronik No.:
IR7213
Unit Pack:
1
MOQ:
2500
package:
SMD
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- EMITTER
- Peak wavelength
- 405 nm
- Power
- 1.500 W
- Forward current
- 1.500 mA
- Forw.volt.min.
- 500 V
- Forw.volt.max.
- 120 V
- Voltage input
- 7 V
- Forward current
- -40 A
- Oper.temp.min.
- 85 °C
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.