NDU1104ESE-385


image shown is a representation only
Description:
UVA-LED 385NM 500mA HIGH POWER
Supplier:
STANLEY Electric
Matchcode:
NDU1104ESE-385
Rutronik No.:
LEDUV1032
Unit Pack:
500
MOQ:
500
package:
SMD
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- HIGHPOWER
- Peak wavelength
- 385 nm
- Power
- 1.2 W
- Forward current
- 500 mA
- Forw.volt.min.
- 2.9 V
- Forw.volt.max.
- 4.1 V
- Radi. flux min.
- 910 mW
- Radi. flux max.
- 1340 mW
- Voltage input
- 3.4 V
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Wavelength min.
- 380 nm
- Wavelength max.
- 390 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.