MNU1109EAE-275

New Product

image shown is a representation only
Description:
UVC LED 275NM 20mA 120° 3mW
Supplier:
STANLEY Electric
Matchcode:
MNU1109EAE-275
Rutronik No.:
LEDUV1042
Unit Pack:
1
MOQ:
1000
package:
SMD
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UVC
- Peak wavelength
- 275 nm
- Power
- 0.003 W
- Forward current
- 20 mA
- Forw.volt.min.
- 4.0 V
- Forw.volt.max.
- 6.5 V
- Radi. flux min.
- 1.8 mW
- Radi. flux max.
- 4.2 mW
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 60 °C
- Wavelength min.
- 265 nm
- Wavelength max.
- 285 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.