KUA0121C-TR
![STANLEY STANLEY](https://www.rutronik24.com/images/logos/stanley_medium.png)
![STANLEY KUA0121C-TR](https://www.rutronik24.com/pim/direct/stanley/medium/stanley-kua0121c-tr.jpg)
image shown is a representation only
Description:
REFLECTIVE SENSOR 920-940nm 10uS
Supplier:
STANLEY Electric
Matchcode:
KUA0121C-TR
Rutronik No.:
IR7203
Unit Pack:
2500
MOQ:
2500
package:
SMD
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- REFREXIVE
- Integr. modules
- 920
- ALS
- 5
- RGB
- 120
- Resolution
- 5 bit
- Output type
- 75
- Pwr dissipation
- 10 mW
- Oper.volt.min.
- 1,1 V
- Oper.volt.max.
- -40 V
- Oper.temp.min.
- 100 °C
- Automotive
- CERTIFICAT
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.