FRYPY1211C-0005-TR


image shown is a representation only
Description:
Bi-color 1615 ChipLED Yellow-green/Red
Supplier:
STANLEY Electric
Matchcode:
FRYPY1211C-0005-TR
Rutronik No.:
LEDIND2082
Unit Pack:
4000
MOQ:
4000
package:
1615
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- YGR
- Forward current
- 15 mA
- LxW
- 1,6x1,5 mm
- Height
- 0,7 mm
- Viewing angle
- 115-140 °
- Wavelength dom.
- 626-570 nm
- Wavelength peak
- 635-572 nm
- Forward voltage
- 1,85-1,95 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- 1615
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 100 µA
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.