FR1101C-2005-M-TR


image shown is a representation only
Description:
ChipLED 1608 Red >10mcd
Supplier:
STANLEY Electric
Matchcode:
FR1101C-2005-M-TR
Rutronik No.:
LEDIND2108
Unit Pack:
4000
MOQ:
4000
package:
1608
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Forward current
- 30 mA
- LxW
- 1,62x0,8 mm
- Height
- 0,8 mm
- Lum.inten.typ.
- 20 mcd
- Wavelength dom.
- 623 nm
- Wavelength peak
- 635 nm
- Forward voltage
- 1,9 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- 1608
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 100 µA
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Japan
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.