FKR1105W-10-E-TR


image shown is a representation only
Description:
DOME LENS 3216 RED >1000MCD
Supplier:
STANLEY Electric
Matchcode:
FKR1105W-10-E-TR
Rutronik No.:
LEDIND2124
Unit Pack:
2000
MOQ:
2000
package:
CHIPLED
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Forward current
- 30 mA
- LxW
- 3,2x1,6 mm
- Height
- 1.85 mm
- Forward voltage
- 2.2 V
- Package
- CHIPLED
- Automotive
- NO
- Reverse current
- 100 µA
- Packaging
- REEL
- Surface colour
- WATER CLEA
- Lens colour
- RED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Japan
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.