FHD1105P-TR


Description:
ChipLED 0402 Yellow-Green >6,3 mcd
Supplier:
STANLEY Electric
Matchcode:
FHD1105P-TR
Rutronik No.:
LEDIND1803
Unit Pack:
10000
MOQ:
10000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- GREEN
- Forward current
- 5 mA
- LxW
- 1x0,5 mm
- Height
- 0.25 mm
- Forward voltage
- 1.9 V
- Automotive
- NO
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.