CRGB1314ASE-500-TR


image shown is a representation only
Description:
TOPVIEW RGB 820/2080/3100MCD
Supplier:
STANLEY Electric
Matchcode:
CRGB1314ASE-500-TR
Rutronik No.:
LEDATV1977
Unit Pack:
4000
MOQ:
4000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RGB
- Current I(F)
- 22/23/14 mA
- LxW
- 2,2x1,7 mm
- Height
- 0.75 mm
- Viewing angle
- 115 °
- Lum.inten.min.
- 560/1500/1 mcd
- Lum.inten.max.
- 1000/2700/ mcd
- Forw.volt.min.
- 2,1/3,2/3 V
- Package
- CHIPLED
- Automotive
- AECQ101-D
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.