BR1112H


Description:
TOPVIEW SMD 0805 RED >7
Supplier:
STANLEY Electric
Matchcode:
BR1112H
Rutronik No.:
LEDIND1692
Unit Pack:
4000
MOQ:
4000
package:
SMD
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Forward current
- 20 mA
- LxW
- 2x1,25 mm
- Height
- 0.8 mm
- Viewing angle
- 150 °
- Lum.inten.typ.
- 11.7 mcd
- Wavelength dom.
- 647 nm
- Wavelength peak
- 660 nm
- Forward voltage
- 1.7 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- SMD
- Automotive
- NO
- Reverse voltage
- 4 V
- Reverse current
- 100 µA
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.