ESDLIN1524BJ


Description:
RRAY ESD 18,9V 160W SOD323
Supplier:
STMicroelectronics don't use no franchise
Matchcode:
ESDLIN1524BJ
Rutronik No.:
DTRL9565
Unit Pack:
3000
MOQ:
18000
package:
SOD323
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOD323
- PowerDissipati
- 0.16 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 18.9 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 25 V
- Stand-off V Vwm
- 15 V
- Serie
- ESDLIN
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.