SX-USBAC-SMT-SP


Description:
a/b/g/n/ac+BT5.0 USB
Supplier:
SILEX
Matchcode:
SX-USBAC-SMT-SP
Rutronik No.:
WLAN1875
Unit Pack:
1
MOQ:
1
package:
MODULE
Packaging:
INDIVIDUAL
- WLAN standard
- a/b/g/n/ac
- Frequency
- 2.4/5 GHz
- Interface
- USB 2 /1.1
- Antenna
- Internal
- Tx/Rx
- 1x1
- Sensitivity
- 90.5 -dBm
- Supply voltage
- 3.3 V
- Oper.temp.
- -40 to +85 °C
- Size
- 22x21x2.75 mm
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.