SX-ULPGN-BTZ-2000-SP


image shown is a representation only
Description:
a/b/g/n + BT5 + 802.15.4 SAMPLE
Supplier:
SILEX
Matchcode:
SX-ULPGN-BTZ-2000-SP SAMPLE
Rutronik No.:
WLAN1725
Unit Pack:
1
MOQ:
1
package:
MODULE
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN standard
- a/b/g/n
- Frequency
- 2.4/5 GHz
- Interface
- SDIO/I2C/
- Antenna
- uFL
- Tx/Rx
- 1x1
- Supply voltage
- 3.2 to 3.4 V
- Oper.temp.
- -20 to +80 °C
- Size
- 29x34x3.20 mm
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.