SX-SDMAC-2831S-R2-SP


image shown is a representation only
Description:
a/b/g/n/ac+BT4.1 2UF.L SMT SDIO
Supplier:
SILEX
Matchcode:
SX-SDMAC-2831S-R2-SP SAMPLE
Rutronik No.:
WLAN1738
Unit Pack:
10
MOQ:
10
package:
MODULE
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN standard
- a/b/g/n/ac
- Frequency
- 2.4/5 GHz
- Interface
- SDIO
- Antenna
- uFL
- Tx/Rx
- 1x1
- Supply voltage
- 3.2 to 3.4 V
- Oper.temp.
- -40 to +85 °C
- Size
- 19x22x2.4 mm
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 58 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.